
General purpose optocoupler featuring 2 channels and 2 elements, providing 2.5kV isolation. This surface-mount device operates with a 15Mbps data rate and a 15mA forward current, offering a maximum output current of 50mA per channel. It boasts a 100ns propagation delay and a 12ns fall time, with a maximum power dissipation of 65mW. Operating across a temperature range of -40°C to 100°C, this RoHS compliant component is supplied in a SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACSL-6210-56RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Bidirectional |
| Fall Time | 12ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACSL-6210-56RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
