Logic IC Output Optocoupler, 3-Element, 2500V Isolation, SOIC-16
Broadcom ACSL-6300-56T technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Number of Elements | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.