
High-speed logic output optocoupler featuring three channels for DC input. Offers 2.5kV isolation voltage and a 15Mbps data rate with a 100ns propagation delay. Surface mountable in a 16-pin SOIC package, it supports a maximum output current of 50mA per channel. Operating temperature range is -40°C to 100°C, with UL, CSA, and VDE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACSL-6310-00TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 15Mbps |
| Direction | Bidirectional |
| Fall Time | 12ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACSL-6310-00TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
