
The ACSL-6400-00T is a 4-channel unidirectional DC isolator from Broadcom, packaged in a SOIC case for surface mount. It operates at a maximum temperature of 100°C and minimum of -40°C. The device has a maximum power dissipation of 40mW and a propagation delay of 100ns. It features a data rate of 15Mbps and an isolation voltage of 2.5kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
