
General purpose logic IC output optocoupler featuring 4 channels and 2.5kV isolation. This unidirectional optocoupler operates at a 15Mbps data rate with a 100ns propagation delay and turn-on delay. It offers a 15mA forward current and 50mA output current per channel, with a 7V collector-emitter breakdown voltage. Designed for surface mount applications in a SOIC package, it is RoHS compliant and UL, CSA, VDE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACSL-6400-00TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 0.012us |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACSL-6400-00TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
