
Logic IC output optocoupler featuring 4 channels and 4 elements, providing 2500V isolation. Operates with a 15mA forward current and supports a 15Mbps data rate. This surface mount device, housed in an SOIC package with matte tin plating, offers a 50mA output current per channel and a maximum output current of 50mA. With a propagation delay of 100ns and a fall time of 12ns, it functions across an operating temperature range of -40°C to 100°C.
Broadcom ACSL-6400-50TE technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 15Mbps |
| Fall Time | 12ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACSL-6400-50TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
