
Logic IC output optocoupler featuring 4 channels and 4 elements, offering 2.5kV isolation voltage. This surface mount device operates with a 15mA forward and input current, supporting a 15Mbps data rate. Key specifications include a 7V collector-emitter breakdown voltage, 50mA maximum output current per channel, and a wide operating temperature range of -40°C to 100°C. The component is RoHS compliant and includes UL, CSA, and VDE approvals.
Broadcom ACSL-6410-00TE technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 7V |
| Contact Plating | Tin, Matte |
| Data Rate | 15Mbps |
| Direction | Bidirectional |
| Fall Time | 0.012us |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 65mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACSL-6410-00TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
