Logic IC Output Optocoupler, 4-Element, 2500V Isolation, SOIC-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |