General purpose logic IC output optocoupler featuring 4 channels and 4 elements. Offers 2.5kV isolation voltage and a 15Mbps data rate. Surface mountable in a SOIC package with tin, matte plating. Operates bidirectionally with a forward current of 15mA and a maximum output current of 50mA per channel. Includes a propagation delay of 100ns and a fall time of 12ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACSL-6410-56TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 15Mbps |
| Direction | Bidirectional |
| Fall Time | 12ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Propagation Delay | 100ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACSL-6410-56TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.