Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Fall Time | 0.012us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS | Compliant |