
General purpose optocoupler featuring a 4-element, logic IC output configuration. Offers 2.5kV isolation and a 15Mbps data rate. Designed for surface mounting in an SOIC N package with matte tin plating. Operates across a -40°C to 100°C temperature range, with a forward current of 15mA and a maximum output current of 50mA per channel. Includes a propagation delay of 100ns and a fall time of 12ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACSL-6420-50TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Data Rate | 15Mbps |
| Direction | Bidirectional |
| Fall Time | 12ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACSL-6420-50TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
