
High-speed logic output optocoupler featuring two channels for efficient signal isolation. Operates across a wide temperature range from -40°C to 105°C, with a nominal supply voltage of 5.5V, minimum 3V. Each channel utilizes a single element, and the component offers a maximum power dissipation of 0.062W. Packaged in an 8-pin SOIC N configuration.
Broadcom ACSL-7210-00RE technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 3 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.062 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACSL-7210-00RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.