White LED strip module featuring three 1W elements, delivering 80 lumens luminous flux at a 350mA forward current. This component operates with a 3.5V supply voltage and a 4V voltage rating, offering a broad operating temperature range from -40°C to 85°C. The module measures 100mm in length, 20mm in width, and 1.6mm in height, with a flat, circular lens style and a wide 110° viewing angle. Correlated Color Temperature (CCT) is 10000K.
Broadcom ADJD-WM00-NKKZ0 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Depth | 20mm |
| Forward Current | 350mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 100mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 80lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Size | 1.6mm |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Voltage Rating | 4V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-WM00-NKKZ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
