
This white LED emits a correlated color temperature of 10000K with a luminous flux of 80lm. It has a forward current rating of 350mA and a voltage rating of 4V. The LED is packaged in bulk and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Broadcom ADJD-WM10-NKKZ0 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Depth | 20mm |
| Forward Current | 350mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 200mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 80lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 4W |
| Radiation Hardening | No |
| Size | 1.6mm |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Voltage Rating | 4V |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
