
General purpose LED strip emitter featuring 6 white LEDs with a 10000K correlated color temperature. Delivers 80 lumens luminous flux at a 350mA forward current and 4V voltage rating per element, with a total power consumption of 6W. Designed with a flat, circular lens style and a wide 110° viewing angle, this 290mm long, 40mm wide, and 1.6mm high strip operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ADJD-WM21-NKKZ0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Depth | 40mm |
| Forward Current | 350mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 290mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 80lm |
| Max Current Rating | 350mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 6 |
| Number of LEDs | 6 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Size | 1.6mm |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Voltage Rating | 4V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-WM21-NKKZ0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
