Broadcom ADJD-WM40-NKKZ0 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Depth | 35mm |
| Forward Current | 350mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 290mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 80lm |
| Max Current Rating | 700mA |
| Number of Elements | 12 |
| Number of LEDs | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Size | 1.6mm |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Voltage Rating | 4V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-WM40-NKKZ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.