
Uni-color white LED emitter module featuring 8 elements, a 140mm diameter, and a flat, circular lens. Delivers 80lm luminous flux at a 350mA forward current, with a 110° viewing angle. Operates with a 3.5V supply voltage and a 4V voltage rating, supporting a maximum current of 700mA. Designed for screw mounting and operates within a -40°C to 85°C temperature range.
Broadcom ADJD-WMR3-NKKZ0 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Diameter | 140mm |
| Forward Current | 350mA |
| Illumination Color | White |
| Lens Style | Flat, Circular |
| Luminous Flux | 80lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 8 |
| Number of LEDs | 8 |
| Operating Supply Voltage | 3.5V |
| Outside Diameter | 140mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Size | 140mm |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-WMR3-NKKZ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.