
LED Uni-Color White
Broadcom ADJD-YD21 technical specifications.
| Correlated Color Temperature (CCT) | 2800K |
| Luminous Flux | 350lm |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-YD21 to view detailed technical specifications.
No datasheet is available for this part.
