The ADJD-YM01-NJJZ0 is a white LED with a correlated color temperature of 4000K and a luminous flux of 70lm. It has a forward current rating of 350mA and a voltage rating of 4V. The LED is packaged in bulk with 20 units per package and has a power consumption of 3W. It is designed for general use and has a viewing angle of 110°.
Broadcom ADJD-YM01-NJJZ0 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 40mm |
| Forward Current | 350mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 140mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 350mA |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 3W |
| Radiation Hardening | No |
| Size | 1.6mm |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Voltage Rating | 4V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-YM01-NJJZ0 to view detailed technical specifications.
No datasheet is available for this part.
