White LED emitter with 6 elements, offering 70lm luminous flux at 350mA forward current. Features a 4000K correlated color temperature and a 110° viewing angle. Operates within a temperature range of -40°C to 85°C, with a 4V voltage rating and 6W power consumption. Packaged in bulk, with 20 units per tray.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 40mm |
| Forward Current | 350mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 290mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 6 |
| Number of LEDs | 6 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Size | 1.6mm |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Voltage Rating | 4V |
| Width | 40mm |
| RoHS | Compliant |