
MS Strip,12,Warm White - More Details
Checking distributor stock and pricing after the page loads.
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 35mm |
| Forward Current | 350mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 290mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 700mA |
| Number of Elements | 12 |
| Number of LEDs | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Size | 1.6mm |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Voltage Rating | 4V |
| Width | 35mm |
| RoHS | Compliant |