Broadcom ADJD-YMR0-NJJZ0 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 110mm |
| Forward Current | 350mA |
| Illumination Color | White |
| Lens Style | Flat, Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 7 |
| Number of LEDs | 7 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Size | 110mm |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-YMR0-NJJZ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.