
White LED module featuring 8 elements, each delivering 1W of power. This general-purpose LED emitter offers a luminous flux of 70lm at a forward current of 350mA, with a correlated color temperature of 4000K. The module has a 140mm diameter with a flat, circular lens style and a wide 110° viewing angle. Operating between -40°C and 85°C, it mounts via screw and is RoHS compliant.
Broadcom ADJD-YMR3-NJJZ0 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 140mm |
| Forward Current | 350mA |
| Illumination Color | White |
| Lens Style | Flat, Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 8 |
| Number of LEDs | 8 |
| Operating Supply Voltage | 3.5V |
| Outside Diameter | 140mm |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 140mm |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADJD-YMR3-NJJZ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.