Broadcom ADSP-H3A1 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.551inch |
| Luminous Intensity | 12mcd |
| Max Power Dissipation | 52mW |
| Number of Characters | 1 |
| Packaging | Rail/Tube |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADSP-H3A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.