
The AEAT-7000-1GSD0 is a 2-channel optical encoder with a nominal supply voltage of 5V. It has a temperature range of -40°C to 100°C and is mounted to a chassis. The encoder does not have a built-in switch and is available in a tray packaging with 15 units per package.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Series | AEAT-7000 |
| RoHS | Compliant |