
Programmable 16-bit rotary magnetic encoder offers high precision for industrial applications. Operating across a wide temperature range from -40°C to 125°C, this absolute and incremental encoder features a supply voltage range of 3V to 3.6V. Its solder termination ensures secure and reliable connections.
Broadcom AEAT-8800-Q24 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom AEAT-8800-Q24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.