The AEAT-9955 is a sophisticated angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation. It integrates Hall sensor elements with complex analog and digital signal processing within a single device. The system supports both On-Axis and Off-Axis configurations. It offers user-configurable absolute resolution from 10 to 18 bits via SSI, SPI, or PWM interfaces, and incremental positions via ABI and UVW signals with up to 20,000 CPR.
Checking distributor stock and pricing after the page loads.
| Operating Voltage | 3.3 to 5.0V |
| Operating Temperature | -40 to 125°C |
| Absolute Resolution | 10 to 18bits |
| Incremental Resolution | 1 to 20,000CPR |
| Sleep Mode Current | 300µA |
| Commutation Output | 1 to 32pp |
| Interfaces | SSI, SPI, PWM, ABI, UVW |
| RoHS | Compliant |
| Automotive Q | AEC-Q100 Grade 0 |
| Safety Standards | ISO26262 ASIL-D and SIL3 compliant architecture |