
This optical encoder is a 3-channel incremental encoder with a vertical orientation and a screw mount package type. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage, with a tolerance of 4.5-5.5V. The encoder is RoHS compliant and is packaged in a tray with 10 units per package.
Broadcom AEDA-3200-TB7 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AEDA-3200-Txx |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDA-3200-TB7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
