Optical Encoder Rotary Incremental Hollow 0.003N.m Straight Digital Square Wave Through Hole PC Pin 18000CPR
Broadcom AEDA-3300-BDM technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | AEDA-3300 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDA-3300-BDM to view detailed technical specifications.
No datasheet is available for this part.