Broadcom AEDA-3300-TA4 technical specifications.
| Built in Switch | No |
| Package/Case | 600 |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | AEDA-3300 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDA-3300-TA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.