This optical encoder is a 3-channel device with a vertical orientation, designed for chassis mount applications. It operates within a temperature range of -40°C to 125°C and requires a 5V supply voltage. The encoder is available in a through-hole package quantity of 10, packaged in a tray.
Broadcom AEDA-3300-TAQ technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | AEDA-3300 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDA-3300-TAQ to view detailed technical specifications.
No datasheet is available for this part.
