
This 3-channel optical incremental encoder operates from a 5V supply and features a metal package with chassis mount. It is RoHS compliant and available in bulk quantities of 100. The encoder is not a built-in switch and does not have a detent. It is suitable for use in a variety of applications.
Broadcom AEDB-9140-C06 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEDB-9140 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDB-9140-C06 to view detailed technical specifications.
No datasheet is available for this part.
