Broadcom AEDL-0220-GA5C0 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8543.70.96.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom AEDL-0220-GA5C0 to view detailed technical specifications.
No datasheet is available for this part.