
This dual-channel optical encoder is designed for surface mount and through hole applications. It operates within a temperature range of -20°C to 85°C and requires a nominal supply voltage of 5V. The device consumes an operating supply current of 2.2mA. It is available in a lead-free, leadless package and is compliant with RoHS regulations.
Broadcom AEDR-8000-1K0 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8000-1K0 to view detailed technical specifications.
No datasheet is available for this part.