
This 2-channel optical encoder is designed for use in absolute and incremental applications. It operates over a temperature range of 0°C to 85°C and can be powered from a supply voltage of 4.5V to 5.5V. The encoder is available in a lead-free, leadless package and is RoHS compliant. It is suitable for surface mount and through-hole mounting.
Broadcom AEDR-8100-1P2 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8100-1P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.