
Linear incremental optical encoder with digital square wave output, designed for surface mount applications. Features two channels and operates with a nominal supply voltage of 5V DC, within a range of 4.5V to 5.5V. The component has a low operating supply current of 2.2mA and a current rating of 5mA, with a nominal supply current of 15mA. Encased in an SMD/SMT package, it measures 5.2mm in length, 3.96mm in width, and 1.63mm in height, with an operating temperature range from -20°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Broadcom AEDR-8300-1K2 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Height | 1.63mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| Width | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8300-1K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
