
The AEDR-8300-1P1 is a dual-channel optical encoder from Broadcom, featuring a leadless surface mount package with 6 pins. Operating within a temperature range of -20°C to 85°C, this encoder is suitable for various applications. With a maximum operating supply current of 2.2mA, it is a power-efficient solution. The device is RoHS compliant and available in tape and reel packaging with 500 units per package.
Broadcom AEDR-8300-1P1 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8300-1P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.