
Rotary incremental optical encoder with digital square wave output. Features 2 channels and a 5V output voltage. Operates on a nominal supply voltage of 3.3V, with an operating supply voltage of 5V and an operating supply current of 2.2mA. Designed for surface mount (SMD/SMT) applications with a 5mA current rating. RoHS compliant and operates within a temperature range of -20°C to 85°C.
Broadcom AEDR-8300-1W2 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Input Current | 4.8mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5.5V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Voltage (DC) | 3.3V |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output | DIGITAL |
| Output Voltage | 5V |
| Overall Depth | 3.96mm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8300-1W2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
