Broadcom AEDR-8310-1K2 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Frequency | 30kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8310-1K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
