This single-channel ADC features a nominal supply voltage of 5V and an operating supply current of 2.2mA. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is available in a tape and reel packaging format with a quantity of 1000 units per package.
Broadcom AEDR-8311-1K0 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.