Broadcom AEDR-8500-100 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8500-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
