This optical encoder features three channels and operates over a temperature range of -20°C to 85°C. It is designed for chassis mount applications and is available in bulk packaging. The encoder is RoHS compliant and is part of the AEDx-8xxx-xxx series.
Broadcom AEDS-8001-A14 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEDx-8xxx-xxx |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDS-8001-A14 to view detailed technical specifications.
No datasheet is available for this part.