This optical encoder is a chassis mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has three channels and provides a quadrature, incremental output. The encoder is available in bulk packaging with 60 units per package.
Broadcom AEDS-8001-E11 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | AEDx-8xxx-xxx |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDS-8001-E11 to view detailed technical specifications.
No datasheet is available for this part.
