
Optical Encoder Rotary Incremental Straight PC Pins 500CPR
Checking distributor stock and pricing after the page loads.
Broadcom AEDS-9140-A00 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 2.8V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AEDS-9140 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.