
The AEDS-9340-J00 is a 6-channel optical encoder module with a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It operates on a 5V supply voltage and is mounted to a chassis. The module is packaged in bulk with 120 units per package.
Broadcom AEDS-9340-J00 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | AEDS-9340 |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.