Broadcom AEDS-9621#210 technical specifications.
| Package/Case | 300 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDS-9621#210 to view detailed technical specifications.
No datasheet is available for this part.
