Broadcom AEDS-9621P10 technical specifications.
| Type | Optical Encoder Module |
| Motion | Linear |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 2.8VDC |
| Typical Operating Supply Voltage | 3.3VDC|5VDC |
| Max Operating Supply Voltage | 5.2VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Bracket Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Broadcom AEDS-9621P10 to view detailed technical specifications.
No datasheet is available for this part.