Broadcom AEDS-9640-210 technical specifications.
| Actuator Type | Codestrip Not Included |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEDS-964x |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDS-9640-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.