
This optical encoder is a 2-channel device with a chassis mount and through hole termination. It operates at 5V and is lead free. The encoder is designed for use in a variety of applications and is RoHS compliant. The operating temperature range is -20 to 70°C.
Broadcom AEDS-9640-P10 technical specifications.
| Actuator Type | Codestrip Not Included |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEDS-964x |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDS-9640-P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
