
This 2-channel optical encoder features a right-angle orientation and operates within a temperature range of 0°C to 70°C. It requires a 5V operating supply voltage and is designed for chassis mount applications with through-hole termination. The encoder is lead-free and RoHS compliant, making it suitable for a variety of applications.
Broadcom AEDS-9641-210 technical specifications.
| Actuator Type | Codestrip Not Included |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEDS-964x |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDS-9641-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.